Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.260 |
5+ | $20.410 |
10+ | $19.230 |
25+ | $18.680 |
50+ | $18.270 |
100+ | $17.970 |
250+ | $17.720 |
Price for:Each
Minimum: 1
Multiple: 1
$22.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-247
Newark Part No.91F1605
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric56.1mm
External Width - Metric119mm
External Depth - Metric188mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2.21"
External Width - Imperial4.7"
External Depth - Imperial7.39"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-247 is an econobox aluminum box.
- External dimension is 7.39" x 4.7" x 2.21", internal dimension is 6.94" x 4.26" x 2.06" (L x W x D)
- Close fitting flanged cover fastened to bosses in the body with screws
- #ADC-12 aluminum alloy, offers excellent screening properties
- Lightweight, easy to machine die cast aluminum enclosure
- Ideal for concealed or other interior use where a safety closure is necessary
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.1mm
External Depth - Metric
188mm
Body Color
Natural
External Height - Imperial
2.21"
External Depth - Imperial
7.39"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
119mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.7"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability