Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.990 |
| 5+ | $17.330 |
| 10+ | $16.750 |
| 25+ | $16.320 |
| 50+ | $15.870 |
| 100+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$19.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3009-A
Newark Part No.05M4061
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric88.9mm
External Width - Metric152mm
External Depth - Metric203mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial3.5"
External Width - Imperial6"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-3009-A is a minibox small metal box.
- External dimension is 8" x 6" x 3.5", internal dimension is 7.92" x 5.84" x 3.42" (L x W x D)
- 0.040" aluminum alloy
- Two sections slip together and may be joined by either built-in snap lock or sheet metal screws
- Flanged sections assure proper shielding
- Units can be used as separate housings or as part of larger assemblies
Technical Specifications
Enclosure Type
Small
External Height - Metric
88.9mm
External Depth - Metric
203mm
Body Color
Natural
External Height - Imperial
3.5"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
152mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Alternatives for CU-3009-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability