Print Page
Image is for illustrative purposes only. Please refer to product description.
327 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 5+ | $6.360 |
| 10+ | $5.780 |
| 25+ | $5.590 |
| 50+ | $5.390 |
| 100+ | $5.200 |
| 250+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3242
Newark Part No.05M4063
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric34.29mm
External Width - Metric85mm
External Depth - Metric85mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.35"
External Width - Imperial3.35"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-3242 is an utilibox style I plastic utility box.
- External dimension is 3.35" x 3.3" x 1.35", internal dimension is 3.1" x 3.1" x 1.15" (L x W x D)
- Textured surface makes it more mar-resistant
- Flush mounted black colored screws improve looks
- Insert in top allows for easy modification
- ABS plastic with UL94-5VA flammability rating
- Internal PCB mounting bosses
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
34.29mm
External Depth - Metric
85mm
Body Color
Black
External Height - Imperial
1.35"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
85mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Alternatives for CU-3242
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability