Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
| 5+ | $12.060 |
| 10+ | $10.980 |
| 25+ | $10.610 |
| 50+ | $10.240 |
| 100+ | $9.870 |
| 250+ | $9.250 |
Price for:Each
Minimum: 1
Multiple: 1
$13.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3284
Newark Part No.48F5463
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric60.2mm
External Width - Metric117mm
External Depth - Metric193mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.37"
External Width - Imperial4.6"
External Depth - Imperial7.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-3284 is an utilibox style A plastic utility box.
- External dimension is 7.61" x 4.61" x 2.37", internal dimension is 7.34" x 4.34" x 2.17" (L x W x D)
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
60.2mm
External Depth - Metric
193mm
Body Color
Black
External Height - Imperial
2.37"
External Depth - Imperial
7.6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
117mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.6"
Product Range
-
Alternatives for CU-3284
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability