Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $30.640 |
5+ | $28.090 |
10+ | $25.550 |
25+ | $24.700 |
50+ | $23.850 |
100+ | $23.010 |
250+ | $22.450 |
Price for:Each
Minimum: 1
Multiple: 1
$30.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-4234-B
Newark Part No.97H5006
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric56.1mm
External Width - Metric93mm
External Depth - Metric119mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.21"
External Width - Imperial3.68"
External Depth - Imperial4.68"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-4234-B is a black econobox diecast aluminum box with mounting bracket.
- External dimension is 4.68" x 2.21" x 3.68", internal dimension is 4.24" x 3.24" x 2.06" (L x W x D)
- ADC-12 aluminum alloy
- Excellent screening properties
- Close fitting covers attach with #6-32 screws
- Easily machined or modified to any application requirement
- Mounts to wall or panel with #10 size screws (not furnished)
- Heavy duty 0.09inch thick external wall mounting bracket
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.1mm
External Depth - Metric
119mm
Body Color
Black
External Height - Imperial
2.21"
External Depth - Imperial
4.68"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
93mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.68"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability