Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $27.030 |
Price for:Each
Minimum: 1
Multiple: 1
$27.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-4472
Newark Part No.97H5015
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric59.2mm
External Width - Metric80mm
External Depth - Metric121mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2.33"
External Width - Imperial3.15"
External Depth - Imperial4.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-4472 is an econobox diecast aluminum box with mounting bracket.
- External dimension is 4.75" x 2.33" x 3.15", internal dimension is 4.3" x 2.7" x 2.17" (L x W x D)
- ADC-12 aluminum alloy
- Excellent screening properties
- Close fitting covers attach with #6-32 screws
- Easily machined or modified to any application requirement
- Mounts to wall or panel with #10 size screws (not furnished)
- Heavy duty 0.09inch thick external wall mounting bracket
Technical Specifications
Enclosure Type
Small
External Height - Metric
59.2mm
External Depth - Metric
121mm
Body Color
Natural
External Height - Imperial
2.33"
External Depth - Imperial
4.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate