Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-592-A
Newark Part No.05M4068
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.010 |
| 5+ | $22.960 |
| 10+ | $20.910 |
| 25+ | $20.600 |
| 50+ | $20.270 |
Price for:Each
Minimum: 1
Multiple: 1
$25.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-592-A
Newark Part No.05M4068
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric63.5mm
External Width - Metric241mm
External Depth - Metric127mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2.5"
External Width - Imperial9.5"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-592-A is a converta box metal electronics box.
- External dimension is 2.5" x 9.5" x 5", internal dimension is 2.4" x 9.4" x 4.9" (L x W x D)
- Components or controls can be mounted to any surface
- Made from .050" aluminum
Technical Specifications
Enclosure Type
Small
External Height - Metric
63.5mm
External Depth - Metric
127mm
Body Color
Natural
External Height - Imperial
2.5"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
241mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.5"
Product Range
-
Alternatives for CU-592-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability