Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.720 |
| 5+ | $39.200 |
| 10+ | $35.670 |
| 25+ | $34.340 |
| 50+ | $33.480 |
Price for:Each
Minimum: 1
Multiple: 1
$42.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-712-A
Newark Part No.05M4069
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric63.5mm
External Width - Metric381mm
External Depth - Metric178mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2.5"
External Width - Imperial15"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-712-A is a converta box metal electronics box.
- External dimension is 2.5" x 15" x 7", internal dimension is 2.4" x 14.9" x 6.9" (L x W x D)
- Components or controls can be mounted to any surface
- Made from .050" aluminum
Technical Specifications
Enclosure Type
Small
External Height - Metric
63.5mm
External Depth - Metric
178mm
Body Color
Natural
External Height - Imperial
2.5"
External Depth - Imperial
7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
381mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
15"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability