Print Page
Image is for illustrative purposes only. Please refer to product description.
782 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $3.630 |
| 25+ | $3.320 |
| 50+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-789
Newark Part No.06M4567
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric22.86mm
External Width - Metric52mm
External Depth - Metric77mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.9"
External Width - Imperial2.05"
External Depth - Imperial3.05"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-789 is an utilibox style E plastic utility box.
- External dimension is 3.05" x 2.05" x 0.9", internal dimension is 2.86" x 1.86" x 0.77" (L x W x D)
- ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking lid and assembly hardware
- Finish: Fine Textured Black — well suited for digital printing, silk-screening or pad printing
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
22.86mm
External Depth - Metric
77mm
Body Color
Black
External Height - Imperial
0.9"
External Depth - Imperial
3.05"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
52mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.05"
Product Range
-
Alternatives for CU-789
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability