Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $103.950 |
Price for:Each
Minimum: 1
Multiple: 1
$103.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-881
Newark Part No.06M4576
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric279mm
External Depth - Metric203mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial12"
External Width - Imperial11"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-881 is an utility cabinet steel.
- External dimension is 12" x 11" x 8", internal dimension is 11" x 10" x 7.94" (L x W x D)
- 20 gauge steel
- Sturdy, all-welded body
- Economical cabinets have removable front and back panels
Technical Specifications
Enclosure Type
Small
External Height - Metric
304.8mm
External Depth - Metric
203mm
Body Color
Natural
External Height - Imperial
12"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
279mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
11"
Product Range
-
Alternatives for CU-881
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
