Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $102.930 |
5+ | $94.480 |
10+ | $86.020 |
25+ | $82.800 |
50+ | $79.760 |
Price for:Each
Minimum: 1
Multiple: 1
$102.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-882
Newark Part No.06M4577
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric381mm
External Width - Metric229mm
External Depth - Metric178mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial15"
External Width - Imperial9"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-882 is an utility cabinet steel.
- External dimension is 15" x 9" x 7", internal dimension is 14" x 8" x 6.94" (L x W x D)
- 20 gauge steel
- Sturdy, all-welded body
- Economical cabinets have removable front and back panels
Technical Specifications
Enclosure Type
Small
External Height - Metric
381mm
External Depth - Metric
178mm
Body Color
Natural
External Height - Imperial
15"
External Depth - Imperial
7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
229mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate