Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCUR-3284-MB
Newark Part No.52F9087
Product RangeUtilibox Style A Series
59 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.700 |
Price for:Each
Minimum: 1
Multiple: 1
$16.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCUR-3284-MB
Newark Part No.52F9087
Product RangeUtilibox Style A Series
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric193.3mm
External Width - Metric117.1mm
External Depth - Metric60.2mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial7.61"
External Width - Imperial4.61"
External Depth - Imperial2.37"
Product RangeUtilibox Style A Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
CUR-3284-MB is an utilibox style A plastic utility box with mounting flanges and recessed cover.
- External dimension is 7.61" x 4.61" x 2.37", internal dimension is 7.34" x 4.34" x 2.17" (L x W x D)
- Molded-in mounting flanges
- 0.10" recessed area in lid
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
193.3mm
External Depth - Metric
60.2mm
Body Color
Black
External Height - Imperial
7.61"
External Depth - Imperial
2.37"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
117.1mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.61"
Product Range
Utilibox Style A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate