Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCUR-3298
Newark Part No.56AC7828
Product RangeUtilibox Style B Series
Technical Datasheet
197 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $25.730 |
5+ | $23.610 |
10+ | $21.480 |
25+ | $20.760 |
50+ | $20.040 |
100+ | $19.320 |
250+ | $18.120 |
Price for:Each
Minimum: 1
Multiple: 1
$25.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCUR-3298
Newark Part No.56AC7828
Product RangeUtilibox Style B Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric41.66mm
External Width - Metric128.8mm
External Depth - Metric211.3mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.64"
External Width - Imperial5.07"
External Depth - Imperial8.32"
Product RangeUtilibox Style B Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
CUR-3298 is an utilibox style B plastic utility box with gasket and recessed cover.
- External dimension is 8.32" x 5.07" x 1.5", internal dimension is 7.99" x 4.97" x 1.47" (L x W x D)
- Gasket seals out contaminants
- 0.10" recessed area in lid
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
41.66mm
External Depth - Metric
211.3mm
Body Color
Black
External Height - Imperial
1.64"
External Depth - Imperial
8.32"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
128.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.07"
Product Range
Utilibox Style B Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability