Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $18.060 |
Price for:Each
Minimum: 1
Multiple: 1
$18.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDB-4701
Newark Part No.97H5031
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric70.1mm
External Width - Metric65mm
External Depth - Metric112mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial2.57"
External Depth - Imperial4.42"
Product Range-
Product Overview
DB-4701 is a 12-contacts DIN rail mount box.
- External dimension is 2.76" x 2.57" x 4.42", internal dimension is 2.53" x 2.34" x 3.2" (L x W x D)
- Durable UL94V-0 rated ABS plastic housing
- External clamp type contacts have M3 screws and lock washers
- Internal solder tab contacts
- All contacts are tin plated brass and have 10A rating
- Internal horizontal and vertical PCB card guides
- Screw attached front covers with recessed area for labels
- Fits standard DIN rails
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
70.1mm
External Depth - Metric
112mm
Body Color
Gray
External Height - Imperial
2.76"
External Depth - Imperial
4.42"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.57"
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability