Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDC-8110
Newark Part No.24C9911
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height45U
External Height - Imperial84.1"
External Width - Imperial24"
External Depth - Imperial43.31"
Enclosure MaterialSteel
External Height - Metric2.14m
External Width - Metric610mm
External Depth - Metric1100mm
Panel Space Height - Imperial78.75"
Panel Space Height - Metric2000.25mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cabinet Type
Server
Rack U Height
45U
External Width - Imperial
24"
Enclosure Material
Steel
External Width - Metric
610mm
Panel Space Height - Imperial
78.75"
SVHC
No SVHC (23-Jan-2024)
Product Range
-
External Height - Imperial
84.1"
External Depth - Imperial
43.31"
External Height - Metric
2.14m
External Depth - Metric
1100mm
Panel Space Height - Metric
2000.25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate