Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $37.380 |
5+ | $34.270 |
10+ | $31.140 |
25+ | $26.380 |
Price for:Each
Minimum: 1
Multiple: 1
$37.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDCH-11921
Newark Part No.55W6165
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric161mm
External Width - Metric166.1mm
External Depth - Metric121mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial6.54"
External Depth - Imperial4.57"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
DCH-11921 is a dual compartment enclosure hinged cover.
- External dimension is 6.34" x 6.54" x 4.76", internal dimension is 3.79" x 6.14" x 4.53" (L x W x D)
- Dual compartment design, PCB guides provided in upper compartment
- Transparent cover allows inspection and readout without breaking seal
- Hinged cover allows easy access (left- or right-side hinge)
- Cover made of blue tinted polycarbonate (UL 94-HB) plastic
- Body made of high-impact ABS plastic
- Easy-to-remove knockouts provided on bottom side to accommodate conduit fittings or cable glands
- Sealed with durable and oil-resistant silicone sponge gasket
- Built-in DIN-rail mounting clips
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
161mm
External Depth - Metric
121mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
4.57"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
166.1mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.54"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate