Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDCS-11903
Newark Part No.55W6172
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.080 |
| 5+ | $56.920 |
| 10+ | $51.760 |
| 25+ | $48.200 |
Price for:Each
Minimum: 1
Multiple: 1
$62.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDCS-11903
Newark Part No.55W6172
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric217mm
External Width - Metric256mm
External Depth - Metric132.5mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial8.5"
External Width - Imperial10.1"
External Depth - Imperial5.22"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DCS-11903 is a dual compartment enclosure screw-down cover.
- External dimension is 8.54" x 10.08" x 5.22", internal dimension is 5.8" x 9.72" x 4.99" (L x W x D)
- Body made of high impact ABS
- Cover made of blue tinted polycarbonate (UL 94-HB)
- Separate compartment for housing terminals, power supplies, batteries
- With screw-on cover IP65 rating
- Easy to remove knockouts provided on bottom side to accommodate conduit fittings or cable glands
- Both compartment sealed with durable and oil resistant Silicone sponge gasket
- Built-in DIN-Rail mounting clips
- PCB guides provided in upper compartment
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
217mm
External Depth - Metric
132.5mm
Body Color
Gray
External Height - Imperial
8.5"
External Depth - Imperial
5.22"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
256mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
10.1"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability