Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $287.440 |
Price for:Each
Minimum: 1
Multiple: 1
$287.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDD-2363-WH
Newark Part No.17M9924
Accessory TypeDesktop Drawer
For Use WithEnclosures
Enclosure MaterialAluminum
Body ColorWhite
External Height3.5"
External Width19"
External Depth14"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Desktop Drawer
Enclosure Material
Aluminum
External Height
3.5"
External Depth
14"
SVHC
No SVHC (21-Jan-2025)
For Use With
Enclosures
Body Color
White
External Width
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate