Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.680 |
5+ | $3.680 |
10+ | $3.680 |
25+ | $3.680 |
50+ | $3.680 |
100+ | $3.680 |
250+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4773-CB
Newark Part No.55W6178
Board TypePrototype Board
Board Material-
Hole Diameter1.3mm
External Height86.9mm
External Width102.8mm
Board Thickness1.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DMB-4773-CB is a PCB for DMB-4773 DIN rail mount box.
Applications
Industrial
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1.3mm
External Width
102.8mm
SVHC
No SVHC (21-Jan-2025)
Board Material
-
External Height
86.9mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate