Print Page
Image is for illustrative purposes only. Please refer to product description.
322 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $19.320 |
5+ | $17.730 |
10+ | $16.120 |
25+ | $15.580 |
50+ | $15.040 |
100+ | $14.490 |
250+ | $13.650 |
Price for:Each
Minimum: 1
Multiple: 1
$19.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4774-CB
Newark Part No.55W6179
Technical Datasheet
Board TypePrototype Board
Board Material-
Hole Diameter1.3mm
External Height86.9mm
External Width156.2mm
Board Thickness1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1.3mm
External Width
156.2mm
SVHC
No SVHC (21-Jan-2025)
Board Material
-
External Height
86.9mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability