Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4775
Newark Part No.56AC7833
Product RangeDMB Series
64 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.300 |
5+ | $7.620 |
10+ | $6.930 |
25+ | $6.700 |
50+ | $6.480 |
100+ | $6.250 |
250+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4775
Newark Part No.56AC7833
Product RangeDMB Series
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric90.2mm
External Width - Metric83.6mm
External Depth - Metric57.4mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.55"
External Width - Imperial3.29"
External Depth - Imperial2.26"
Product RangeDMB Series
Product Overview
DMB-4775 is a 30-terminals DIN rail mount multi-board.
- External dimension is 2.25" x 3.55" x 3.29" (L x W x D)
- DMB is Durable UL94V-0 rated ABS/PC blend plastic housing
- Suggested service temperature of -20°C to +70°C
- Three levels of PC board mounting locations - PC boards not supplied
- Bottom level accepts PC board with modular type terminals on 0.2" centers
- Removable terminal guards have snap-off tabs to match number of terminals used
- Snap-fit design allows tool-less assembly of all parts including PC boards
- Snap-fit front cover is easily removable for machining or silk-screening
- Optional clear and infra red polycarbonate covers available
- Fits standard 35mm DIN rail
- Finish: Light Gray
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90.2mm
External Depth - Metric
57.4mm
Body Color
Gray
External Height - Imperial
3.55"
External Depth - Imperial
2.26"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
83.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.29"
Product Range
DMB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability