Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28706
Newark Part No.71AJ9406
Product RangeDPH Series
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.520 |
| 5+ | $67.060 |
| 10+ | $62.580 |
| 25+ | $61.470 |
| 50+ | $60.350 |
| 100+ | $59.460 |
| 250+ | $58.110 |
Price for:Each
Minimum: 1
Multiple: 1
$71.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28706
Newark Part No.71AJ9406
Product RangeDPH Series
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPolycarbonate
External Height - Metric109.98mm
External Width - Metric128.02mm
External Depth - Metric178.82mm
IP RatingIP65, IP66, IP67, IP68
Body ColorLight Gray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Height - Imperial4.33"
External Width - Imperial5.04"
External Depth - Imperial7.04"
Product RangeDPH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DPH-28706 is a heavy-duty NEMA 6P IP68 plastic enclosure, hinged cover.
- External dimension is 7.04" x 5.04" x 4.83", internal dimension is 6.04" x 4.04" x 3.97" (L x W x D)
- Rated NEMA 1, 2, 3, 3R, 3X, 3RX, 3S, 3SX, 4, 4X, 12 &13
- Rated IP65, IP66 (IP67/IP68 rated only when using optional screw close configuration)
- Impact-resistant polycarbonate UL94-5VA
- Continuous gasket for a watertight seal
- Designed for outdoor use: weatherproof, waterproof and corrosion-resistant
- Hinged cover with stainless steel hardware
- Stainless steel latch with area for padlock
- Modular mounting bosses in base for panel and DIN rail mounting
- Additional mounting bosses at top of base and inside the cover
- Multiple mounting panel kits (options include: base, hinged, cover and floating)
- Optional multi-directional mounting flanges for horizontal or vertical orientation
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
109.98mm
External Depth - Metric
178.82mm
Body Color
Light Gray
External Height - Imperial
4.33"
External Depth - Imperial
7.04"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
128.02mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Width - Imperial
5.04"
Product Range
DPH Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability