Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28723
Newark Part No.83AK5222
Product RangeDPH Series
Technical Datasheet
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $101.500 |
5+ | $94.720 |
10+ | $93.030 |
25+ | $91.340 |
50+ | $89.990 |
100+ | $87.960 |
Price for:Each
Minimum: 1
Multiple: 1
$101.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28723
Newark Part No.83AK5222
Product RangeDPH Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric229.6mm
External Width - Metric280.42mm
External Depth - Metric94.48mm
IP RatingIP65, IP66, IP67, IP68
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Height - Imperial9.04"
External Width - Imperial11.04"
External Depth - Imperial3.72"
Product RangeDPH Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
229.6mm
External Depth - Metric
94.48mm
Body Color
Gray
External Height - Imperial
9.04"
External Depth - Imperial
3.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
280.42mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Width - Imperial
11.04"
Product Range
DPH Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability