New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      DPS-28707

                      Plastic Enclosure, Outdoor / Waterproof, Polycarbonate, 132.59 mm, 178.82 mm, 178.82 mm

                      Date/Lot Code

                      BUD INDUSTRIES DPS-28707
                      BUD INDUSTRIES DPS-28707
                      BUD INDUSTRIES DPS-28707
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoDPS-28707
                      Newark Part No.71AJ9426
                      Product RangeDPS Series
                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$71.950
                      5+$67.460
                      10+$62.950
                      25+$61.830
                      50+$60.700
                      100+$59.810
                      250+$58.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $71.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoDPS-28707
                      Newark Part No.71AJ9426
                      Product RangeDPS Series
                      Enclosure TypeOutdoor / Waterproof
                      Enclosure MaterialPolycarbonate
                      External Height - Metric132.59mm
                      External Width - Metric178.82mm
                      External Depth - Metric178.82mm
                      IP RatingIP65, IP66, IP67, IP68
                      Body ColorLight Gray
                      NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
                      External Height - Imperial5.22"
                      External Width - Imperial7.04"
                      External Depth - Imperial7.04"
                      Product RangeDPS Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      DPS-28707 is a heavy-duty NEMA 6P IP68 plastic enclosure, screw-down cover.

                      • External dimension is 7.04" x 7.04" x 5.72", internal dimension is 6.04" x 6.04" x 4.86" (L x W x D)
                      • Rated NEMA 1, 2, 3, 3R, 3X, 3RX, 3S, 3SX, 4, 4X, 12 & 13
                      • Rated IP65, IP66, IP67, IP68
                      • Impact-resistant polycarbonate UL94-5VA
                      • Continuous gasket for a watertight seal
                      • Designed for outdoor use: weatherproof, waterproof and corrosion-resistant
                      • Removable cover with stainless steel hardware
                      • Stainless steel latch with area for padlock
                      • Modular mounting bosses in base for panel and DIN rail mounting
                      • Additional mounting bosses at top of base and inside the cover
                      • Multiple mounting panel kits (options include: base, hinged, cover and floating)
                      • Optional multi-directional mounting flanges for horizontal or vertical orientation

                      Technical Specifications

                      Enclosure Type

                      Outdoor / Waterproof

                      External Height - Metric

                      132.59mm

                      External Depth - Metric

                      178.82mm

                      Body Color

                      Light Gray

                      External Height - Imperial

                      5.22"

                      External Depth - Imperial

                      7.04"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Polycarbonate

                      External Width - Metric

                      178.82mm

                      IP Rating

                      IP65, IP66, IP67, IP68

                      NEMA Rating

                      NEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13

                      External Width - Imperial

                      7.04"

                      Product Range

                      DPS Series

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.