Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPS-28712
Newark Part No.71AJ9436
Product RangeDPS Series
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.700 |
| 5+ | $133.190 |
| 10+ | $130.800 |
| 25+ | $128.430 |
| 50+ | $126.520 |
| 100+ | $123.670 |
Price for:Each
Minimum: 1
Multiple: 1
$142.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPS-28712
Newark Part No.71AJ9436
Product RangeDPS Series
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPolycarbonate
External Height - Metric209.55mm
External Width - Metric387.1mm
External Depth - Metric437.9mm
IP RatingIP65, IP66, IP67, IP68
Body ColorLight Gray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Height - Imperial8.25"
External Width - Imperial15.24"
External Depth - Imperial17.24"
Product RangeDPS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DPS-28712 is a heavy-duty NEMA 6P IP68 plastic enclosure, screw-down cover.
- External dimension is 17.24" x 15.24" x 8.75", internal dimension is 16.24" x 14.24" x 7.89" (LxWxD)
- Rated NEMA 1, 2, 3, 3R, 3X, 3RX, 3S, 3SX, 4, 4X, 12 & 13
- Rated IP65, IP66, IP67, IP68
- Impact-resistant polycarbonate UL94-5VA
- Continuous gasket for a watertight seal
- Designed for outdoor use: weatherproof, waterproof and corrosion-resistant
- Removable cover with stainless steel hardware
- Stainless steel latch with area for padlock
- Modular mounting bosses in base for panel and DIN rail mounting
- Additional mounting bosses at top of base and inside the cover
- Multiple mounting panel kits (options include: base, hinged, cover and floating)
- Optional multi-directional mounting flanges for horizontal or vertical orientation
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
209.55mm
External Depth - Metric
437.9mm
Body Color
Light Gray
External Height - Imperial
8.25"
External Depth - Imperial
17.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
387.1mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Width - Imperial
15.24"
Product Range
DPS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability