Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-1024-KIT
Newark Part No.71AJ9443
Product RangeDPX Series
67 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 5+ | $9.190 |
| 10+ | $8.650 |
| 25+ | $8.110 |
| 50+ | $7.570 |
| 100+ | $7.430 |
| 250+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-1024-KIT
Newark Part No.71AJ9443
Product RangeDPX Series
Enclosure MaterialPolycarbonate
External Height - Metric241.3mm
External Width - Metric76.2mm
For Use WithBud Industries DPH-28714 / DPS-28714 Enclosures
External Height - Imperial9.5"
External Width - Imperial3"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
76.2mm
External Height - Imperial
9.5"
Product Range
DPX Series
External Height - Metric
241.3mm
For Use With
Bud Industries DPH-28714 / DPS-28714 Enclosures
External Width - Imperial
3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability