Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287083
Newark Part No.71AJ9455
Product RangeDPX Series
55 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $17.050 |
Price for:Each
Minimum: 1
Multiple: 1
$17.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287083
Newark Part No.71AJ9455
Product RangeDPX Series
Panel TypeTop Panel
Panel MaterialAluminum
Body Color-
For Use WithBud Industries DPH-28708 / DPS-28708 Enclosures
External Height - Metric196.85mm
External Width - Metric146.05mm
External Height - Imperial7.75"
External Width - Imperial5.75"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Top Panel
Body Color
-
External Height - Metric
196.85mm
External Height - Imperial
7.75"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28708 / DPS-28708 Enclosures
External Width - Metric
146.05mm
External Width - Imperial
5.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability