Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $370.400 |
| 5+ | $360.730 |
Price for:Each
Minimum: 1
Multiple: 1
$370.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDT-17400
Newark Part No.06M4617
Accessory TypeEconomizer Desktop
For Use WithCabinet Racks
Enclosure MaterialPlastic
Body ColorWhite
External Height2.25"
External Width22"
External Depth18"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DT-17400 is an Economizer Desk Top made of laminated plastic with antique white finish. It fits all cabinet depth of 18-inch and requires two pairs of panel mounting rails per cabinet rack.
- Easy-to-install
- Just bolt pre-slotted
- Adjustable support channels to cabinet racks mounting rails
Applications
Industrial
Technical Specifications
Accessory Type
Economizer Desktop
Enclosure Material
Plastic
External Height
2.25"
External Depth
18"
SVHC
No SVHC (21-Jan-2025)
For Use With
Cabinet Racks
Body Color
White
External Width
22"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate