Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $259.170 |
Price for:Each
Minimum: 1
Multiple: 1
$259.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEC-9904-S
Newark Part No.95F6403
Rack U Height6U
Enclosure MaterialSteel
Cabinet StylePortable
External Height - Metric319mm
External Width - Metric535mm
External Depth - Metric394mm
External Height - Imperial12.6"
External Width - Imperial21.1"
External Depth - Imperial15.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EC-9904-S is a sand communications cabinet.
- External dimension is 12.56" x 21.06" x 15.5", internal dimension is 10.56" x 19.06" x 14.5" (LxWxD)
- All welded 18-gauge steel construction
- Stationary panel mounting rails resulting in a 14.50" clear inside depth
- Rails have 0.28" dia. holes on E.I.A. universal spacing
- Accepts standard 19.00" wide panels
- Available in 5 panel space heights
- Snap-in handles and feet are included
- Cabinet - 500# equipment load capacity carrying handles limited to 150#
Technical Specifications
Rack U Height
6U
Cabinet Style
Portable
External Width - Metric
535mm
External Height - Imperial
12.6"
External Depth - Imperial
15.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Height - Metric
319mm
External Depth - Metric
394mm
External Width - Imperial
21.1"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate