Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $281.010 |
Price for:Each
Minimum: 1
Multiple: 1
$281.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEC-9906-BT
Newark Part No.05M4103
Rack U Height8U
Enclosure MaterialSteel
Cabinet StylePortable
External Height - Metric408mm
External Width - Metric535mm
External Depth - Metric394mm
External Height - Imperial16.1"
External Width - Imperial21.1"
External Depth - Imperial15.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EC-9906-BT is a black communications cabinet.
- External dimension is 16.06" x 21.06" x 15.5", internal dimension is 14.06" x 19.06" x 14.5" (LxWxD)
- All welded 18-gauge steel construction
- Stationary panel mounting rails resulting in a 14.50" clear inside depth
- Rails have 0.28" dia. holes on E.I.A. universal spacing
- Accepts standard 19.00" wide panels
- Available in 5 panel space heights
- Snap-in handles and feet are included
- Cabinet - 500# equipment load capacity carrying handles limited to 150#
Notes
#295 cage nuts and #7346 screws order separately.
Technical Specifications
Rack U Height
8U
Cabinet Style
Portable
External Width - Metric
535mm
External Height - Imperial
16.1"
External Depth - Imperial
15.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Height - Metric
408mm
External Depth - Metric
394mm
External Width - Imperial
21.1"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate