Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,439.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,439.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16625-BT
Newark Part No.93B7076
Cabinet Type19 Inch Equipment
Product Range-
Rack U Height40U
External Height - Imperial75.3"
External Width - Imperial22"
External Depth - Imperial30.75"
Enclosure MaterialSteel
External Height - Metric1.91m
External Width - Metric559mm
External Depth - Metric781mm
Panel Space Height - Imperial70"
Panel Space Height - Metric1778mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
ER-16625-BT is a black textured powder coated economizer 19" cabinet rack.
- External dimension is 75.31" x 22" x 30.75", internal dimension is 70" x 19" x 29.25" (L x W x D)
- Welded frame: 14-gauge steel vertical rails, 16-gauge steel top and bottom
- Uniquely designed, 16-gauge steel rail supports
- Furnished complete with removable sides, rear door and one pair of panel mounting rails
- Has ventilated sides and rear door
- Panel mounting rails: 12-gauge steel
- Fully adjustable, tapped #10-32 in front on E.I.A. universal spacing
- Side panel: 20-gauge steel
- Bottom pierced for RC-7758 casters, one 9.56" square hole, and four 1.11" knockouts for cable access
- 1200# equipment load capacity
Notes
#7346 screws are sold separately.
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
40U
External Width - Imperial
22"
Enclosure Material
Steel
External Width - Metric
559mm
Panel Space Height - Imperial
70"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
75.3"
External Depth - Imperial
30.75"
External Height - Metric
1.91m
External Depth - Metric
781mm
Panel Space Height - Metric
1778mm
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate