Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.450 |
| 5+ | $42.010 |
| 10+ | $41.210 |
Price for:Each
Minimum: 1
Multiple: 1
$43.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEX-4521
Newark Part No.97H5042
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric136.7mm
External Width - Metric156mm
External Depth - Metric81mm
IP Rating-
Body ColorSilver
NEMA Rating-
External Height - Imperial5.4"
External Width - Imperial6.14"
External Depth - Imperial3.18"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EX-4521 is an extruded aluminum box.
- External dimension is 6.14" x 3.18" x 5.38", internal dimension is 5.35" x 2.8" x 4.82" (L x W x D)
- One piece extruded aluminum housing
- Individual aluminum end panels
- ABS plastic panel bezels
- Internal PCB card guides
Technical Specifications
Enclosure Type
Small
External Height - Metric
136.7mm
External Depth - Metric
81mm
Body Color
Silver
External Height - Imperial
5.4"
External Depth - Imperial
3.18"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
156mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.14"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate