New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      EXN-23356-RD

                      Metal Enclosure, Extruded, Small, Extruded Aluminum, 51.6 mm, 69 mm, 115.1 mm, IP66

                      Date/Lot Code

                      BUD INDUSTRIES EXN-23356-RD
                      BUD INDUSTRIES EXN-23356-RD
                      BUD INDUSTRIES EXN-23356-RD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoEXN-23356-RD
                      Newark Part No.73Y0724
                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$28.490
                      5+$26.120
                      10+$23.740
                      25+$22.580
                      50+$21.400
                      100+$20.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoEXN-23356-RD
                      Newark Part No.73Y0724
                      Enclosure TypeSmall
                      Enclosure MaterialExtruded Aluminum
                      External Height - Metric51.6mm
                      External Width - Metric69mm
                      External Depth - Metric115.1mm
                      IP RatingIP66
                      Body ColorBlack, Red
                      NEMA Rating-
                      External Height - Imperial2.03"
                      External Width - Imperial2.72"
                      External Depth - Imperial4.53"
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      EXN-23356-RD is a red extruded aluminum enclosure.

                      • External dimension is 2.03" x 4.53" x 2.72", internal dimension is 1.59" x 3.68" x 2.36" (L x W x D)
                      • Designed to allow a PCB to slide in
                      • Grooved exterior for faster heat removal
                      • Easily modified covers and body
                      • Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
                      • Anodized red
                      • Covers are black powder coated die-cast aluminum (ADC-12)
                      • Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
                      • Specially designed exterior mounting brackets (not included)

                      Technical Specifications

                      Enclosure Type

                      Small

                      External Height - Metric

                      51.6mm

                      External Depth - Metric

                      115.1mm

                      Body Color

                      Black, Red

                      External Height - Imperial

                      2.03"

                      External Depth - Imperial

                      4.53"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Extruded Aluminum

                      External Width - Metric

                      69mm

                      IP Rating

                      IP66

                      NEMA Rating

                      -

                      External Width - Imperial

                      2.72"

                      Product Range

                      -

                      Technical Docs (2)

                      Drawing EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.