Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23359-GD
Newark Part No.73Y0752
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric41.61mm
External Width - Metric89mm
External Depth - Metric146.6mm
IP RatingIP66
Body ColorBlack, Gold
NEMA Rating-
External Height - Imperial1.64"
External Width - Imperial3.5"
External Depth - Imperial5.77"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXN-23359-GD is a gold extruded aluminum enclosure.
- External dimension is 1.64" x 5.77" x 3.5", internal dimension is 1" x 4.92" x 3.15" (L x W x D)
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
- Anodized gold
- Covers are black powder coated die-cast aluminum (ADC-12)
- Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
- Specially designed exterior mounting brackets (not included)
Technical Specifications
Enclosure Type
Small
External Height - Metric
41.61mm
External Depth - Metric
146.6mm
Body Color
Black, Gold
External Height - Imperial
1.64"
External Depth - Imperial
5.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
89mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability