Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $3.890 |
10+ | $3.260 |
25+ | $3.100 |
50+ | $2.940 |
100+ | $2.820 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$3.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23370-MBK
Newark Part No.73Y0828
Enclosure MaterialAluminum Alloy
External Height - Metric18.03mm
External Width - Metric25mm
For Use WithBud Industries Extruded Aluminium IP66 PCB Enclosures
External Height - Imperial0.71"
External Width - Imperial0.98"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Aluminum Alloy
External Width - Metric
25mm
External Height - Imperial
0.71"
Product Range
-
External Height - Metric
18.03mm
For Use With
Bud Industries Extruded Aluminium IP66 PCB Enclosures
External Width - Imperial
0.98"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability