Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.604 |
| 25+ | $0.579 |
| 50+ | $0.553 |
| 100+ | $0.526 |
| 250+ | $0.473 |
| 500+ | $0.459 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoF-7264-A
Newark Part No.06M4710
Bumper / Feet MountingScrew
Height0.375mm
Base Diameter19.1mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The F-7264-A is a round screw mount Feet made of high-grade black plastic PE (polyethylene) with zinc plated finish and it is supplied with mounting hardware.
- 0.75" Diameter
- 0.37" Height
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
19.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
PE (Polyethylene)
SVHC
No SVHC (21-Jan-2025)
Height
0.375mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate