Print Page
Image is for illustrative purposes only. Please refer to product description.
292 In Stock
146 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 5+ | $6.630 |
| 10+ | $6.010 |
| 25+ | $5.810 |
| 50+ | $5.610 |
| 100+ | $5.410 |
| 250+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoH-9111-B
Newark Part No.90F742
Technical Datasheet
Fixing Centers4"
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial#10-32
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The H-9111-B is a Handle made of steel with chrome plated finish. Suitable for use with aluminum enclosures.
- 0.93" Hand clearance
- 4" Mounting centers
Applications
Industrial
Technical Specifications
Fixing Centers
4"
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
#10-32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate