Print Page
Image is for illustrative purposes only. Please refer to product description.

1,600 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
Price for:Each
Minimum: 1
Multiple: 1
$12.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoH-9116-B
Newark Part No.90F732
Technical Datasheet
Fixing Centers6"
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial1/4-28
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixing Centers
6"
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
1/4-28
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for H-9116-B
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
