Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $146.230 |
5+ | $140.760 |
10+ | $135.290 |
Price for:Each
Minimum: 1
Multiple: 1
$146.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHC-14097
Newark Part No.52F6475
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric44.45mm
External Width - Metric432mm
External Depth - Metric203mm
External Height - Imperial1.75"
External Width - Imperial17"
External Depth - Imperial8"
Product Range-
Product Overview
HC-14097 is a valuline chassis enclosure.
- External dimension is 1.75" x 17" x 8", internal dimension is 1.65" x 16.65" x 7.77" (L x W x D)
- Sides: 0.09inch aluminum; white textured
- Front panel: 0.13" natural aluminum
- Base, rear and top: 0.05" aluminum, smooth white
- Handles: aluminum extrusions both caustic etch & clear anodized
- Two detachable 11 gauge steel rack mounting brackets and rubber feet included
- Adhesive film protects panels and aids in drilling or punching layout
- Accessory bails available
- Shipped unassembled
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
1.75"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
44.45mm
External Depth - Metric
203mm
External Width - Imperial
17"
Product Range
-
Technical Docs (3)
Alternatives for HC-14097
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate