Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $239.880 |
Price for:Each
Minimum: 1
Multiple: 1
$239.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHC-14106
Newark Part No.06M4721
Rack U Height6U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric266.7mm
External Width - Metric432mm
External Depth - Metric330mm
External Height - Imperial10.5"
External Width - Imperial17"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
HC-14106 is a valuline chassis enclosure.
- External dimension is 10.5" x 17" x 13", internal dimension is 10.4" x 16.65" x 12.72" (L x W x D)
- Sides: 0.09inch aluminum; white textured
- Front panel: 0.13" natural aluminum
- Base, rear and top: 0.05" aluminum, smooth white
- Handles: aluminum extrusions both caustic etch & clear anodized
- Two detachable 11 gauge steel rack mounting brackets and rubber feet included
- Adhesive film protects panels and aids in drilling or punching layout
- Some sizes available without handles
- Accessory bails available
- Shipped unassembled
Technical Specifications
Rack U Height
6U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
10.5"
External Depth - Imperial
13"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Aluminum
External Height - Metric
266.7mm
External Depth - Metric
330mm
External Width - Imperial
17"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate