New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      HD-7601

                      Plastic Enclosure, IP66, NEMA 13, Wall Mount, Polycarbonate, 139.7 mm, 89 mm, 41 mm, IP66

                      BUD INDUSTRIES HD-7601
                      BUD INDUSTRIES HD-7601
                      BUD INDUSTRIES HD-7601
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoHD-7601
                      Newark Part No.74R3288
                      See all Technical Docs
                      273 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$22.260
                      5+$20.410
                      10+$18.540
                      25+$17.930
                      50+$17.310
                      100+$16.700
                      250+$15.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoHD-7601
                      Newark Part No.74R3288
                      Enclosure TypeWall Mount
                      Enclosure MaterialPolycarbonate
                      External Height - Metric139.7mm
                      External Width - Metric89mm
                      External Depth - Metric41mm
                      IP RatingIP66
                      Body ColorBlack
                      NEMA RatingNEMA 4, 4X, 12, 13
                      External Height - Imperial5.5"
                      External Width - Imperial3.5"
                      External Depth - Imperial1.62"
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      HD-7601 is a heavy-duty wall-mountable plastic NEMA box.

                      • External dimension is 5.5" x 3.5" x 1.62", internal dimension is 5.05" x 3.05" x 1.15" (L x W x D)
                      • Heavy duty, impact resistant plastic box designed for harsh environments
                      • Mounting flanges for easy wall installation
                      • Cover-attaching screws are outside the silicon rubber gasket sealing area
                      • Designed to IP 66 of IEC 529 and NEMA 4, 4X, 12, 13
                      • Internal bosses allow mounting of PCBs horizontally or for connection of terminals
                      • Screws are stainless steel, non-magnetic and fasten into threaded brass inserts
                      • Textured/ recessed surface area suitable for printed graphics, labels, membrane keypads

                      Technical Specifications

                      Enclosure Type

                      Wall Mount

                      External Height - Metric

                      139.7mm

                      External Depth - Metric

                      41mm

                      Body Color

                      Black

                      External Height - Imperial

                      5.5"

                      External Depth - Imperial

                      1.62"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Polycarbonate

                      External Width - Metric

                      89mm

                      IP Rating

                      IP66

                      NEMA Rating

                      NEMA 4, 4X, 12, 13

                      External Width - Imperial

                      3.5"

                      Product Range

                      -

                      Technical Docs (2)

                      Drawing EN

                      CAD Multiple Formats EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.