Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHD-7603
Newark Part No.34AK3833
Product RangeHD Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHD-7603
Newark Part No.34AK3833
Product RangeHD Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric41.4mm
External Width - Metric66.8mm
External Depth - Metric66.8mm
IP RatingIP65, IP66, IP67, IP68
Body ColorBlack
External Height - Imperial1.63"
External Width - Imperial2.63"
External Depth - Imperial2.63"
Product RangeHD Series
Product Overview
HD-7603 is a heavy-duty wall-mountable plastic NEMA box.
- External dimension is 2.63" x 2.63" x 1.63", internal dimension is 2.23" x 2.23" x 1.23" (L x W x D)
- Heavy duty, impact resistant plastic box designed for harsh environments
- Mounting flanges for easy wall installation
- Cover-attaching screws are outside the silicon rubber gasket sealing area
- Designed to IP 68 of IEC 529 and NEMA 4, 4X, 6P, 12, 13
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals
- Screws are stainless steel, non-magnetic and fasten into threaded brass inserts
- Textured/ recessed surface area suitable for printed graphics, labels, membrane keypads
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
41.4mm
External Depth - Metric
66.8mm
Body Color
Black
External Height - Imperial
1.63"
External Depth - Imperial
2.63"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
66.8mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 3RX, 3S, 3SX, 3X, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
2.63"
Product Range
HD Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability