Print Page
Image is for illustrative purposes only. Please refer to product description.
555 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3430-BCG
Newark Part No.25B6382
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric134.9mm
External Width - Metric70mm
External Depth - Metric24mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial5.3"
External Width - Imperial2.76"
External Depth - Imperial0.94"
Product Range-
Product Overview
HH-3430-BCG is a grabber style C plastic box gray. Style C is a smaller, more ergonomically shaped rectangular enclosure that includes a 9-volt/AA battery compartment and a removable end panel. The hand-held plastic box is made out of ABS plastic (UL94-HB Rating). It is available with optional tilt stand, transparent infrared lens, AA battery contact kit, and belt clip.
- External dimension is 5.32" x 2.77" x 0.94", internal dimension is 5.2" x 2.58" x 0.78" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
134.9mm
External Depth - Metric
24mm
Body Color
Gray
External Height - Imperial
5.3"
External Depth - Imperial
0.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate