Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3466
Newark Part No.10M5194
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric63.5mm
External Width - Metric41mm
External Depth - Metric20mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.5"
External Width - Imperial1.63"
External Depth - Imperial0.8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3466 is a grabber style D plastic box. Style D is a small, easy to handle box that is available with a recessed top. The hand-held plastic box is made out of ABS plastic in a black finish, with a UL94V-O flammability rating. It is available with optional tilt stand, and belt clip.
- External dimension is 2.5" x 1.6" x 0.8", internal dimension is 2.17" x 1.29" x 0.61" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
63.5mm
External Depth - Metric
20mm
Body Color
Black
External Height - Imperial
2.5"
External Depth - Imperial
0.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
41mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.63"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate