Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3470
Newark Part No.48F1083
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric89.4mm
External Width - Metric45mm
External Depth - Metric19mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.52"
External Width - Imperial1.77"
External Depth - Imperial0.73"
Product Range-
Product Overview
HH-3470 is a grabber style D plastic box. Style D is a small, easy to handle box that is available with a recessed top and with a cable slot. The hand-held plastic box is made out of ABS plastic in a black finish, with a UL94V-O flammability rating. It is available with optional tilt stand, and belt clip.
- External dimension is 3.52" x 1.77" x 0.73", internal dimension is 3.33" x 1.58" x 0.54" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
89.4mm
External Depth - Metric
19mm
Body Color
Black
External Height - Imperial
3.52"
External Depth - Imperial
0.73"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
45mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Technical Docs (2)
Alternatives for HH-3470
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate