Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3494
Newark Part No.33C4136
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric11.43mm
External Width - Metric33mm
External Depth - Metric57mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.45"
External Width - Imperial1.29"
External Depth - Imperial2.23"
Product Range-
Product Overview
HH-3494 is a grabber style F plastic box four buttons. Style F is a pocket-sized enclosure with a molded-in ring suitable for key ring applications, and integrated electrically conductive push buttons. Enclosure body is ABS plastic in a black finish with UL 94-HB flammability rating. Buttons are gray silicon rubber. Other button configurations available upon request. The hand-held plastic box is available with optional tilt stand, AA battery contact kit, and belt clip.
- External dimension is 2.24" x 1.37" x 0.4", internal dimension is 1.69" x 1.06" x 0.23" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
11.43mm
External Depth - Metric
57mm
Body Color
Black
External Height - Imperial
0.45"
External Depth - Imperial
2.23"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
33mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.29"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate