Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $18.480 |
Price for:Each
Minimum: 1
Multiple: 1
$18.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3497-BCB
Newark Part No.96C0358
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric210.1mm
External Width - Metric110mm
External Depth - Metric40mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial8.3"
External Width - Imperial4.33"
External Depth - Imperial1.59"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
HH-3497-BCB is a grabber style G plastic box with battery compartment black. Style G is a T-shaped enclosure that is more aesthetically pleasing and ergonomically designed than many other T-shaped enclosures. Available with a 9-volt/AA battery compartment. It is made out of ABS plastic in a black (-B) finish, with a UL94-HB flammability rating. Comes complete with wall mounting plate/tilt stand. The hand-held plastic box is available with optional AA battery contact kit, and belt clip.
- External dimension is 8.27" x 4.33" x 1.57", internal dimension is 7.59" x 2.59" x 1.31" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
210.1mm
External Depth - Metric
40mm
Body Color
Black
External Height - Imperial
8.3"
External Depth - Imperial
1.59"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate