Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $11.760 |
5+ | $10.800 |
10+ | $9.820 |
25+ | $9.490 |
50+ | $9.160 |
100+ | $8.820 |
250+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$11.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3510-BCG
Newark Part No.89M4569
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric159.5mm
External Width - Metric94mm
External Depth - Metric23mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial3.69"
External Depth - Imperial0.91"
Product Range-
Product Overview
HH-3510-BCG is a grabber style O plastic box with battery compartment gray.
- External dimension is 6.3" x 3.7" x 0.94", internal dimension is 6.04" x 2.32" x 0.8" (L x W x D)
- Blend of 'T' and rectangular shaped enclosures providing more room for internal components
- Ergonomically designed with soft ribbed rounded sides that provide secure and comfortable grasp
- Available with integral battery compartment designed to accept (2) or (4) AAA batteries
- Made from high impact resistant ABS plastic with UL94-HB flammability rating
- Internal PCB mounting bosses
- Complete with top cover, bottom cover, front panel, battery door, and assembly hardware
- Recessed top suitable for label and keypad
- Hand-held plastic box is available with optional tilt stand, AA battery contact kit, and belt clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
159.5mm
External Depth - Metric
23mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
0.91"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
94mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.69"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate