New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      HH-3580-B

                      Plastic Enclosure, Hand-Held Grabbers Style A, Handheld, ABS, 145 mm, 90 mm, 32 mm

                      BUD INDUSTRIES HH-3580-B
                      BUD INDUSTRIES HH-3580-B
                      BUD INDUSTRIES HH-3580-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoHH-3580-B
                      Newark Part No.34M2405
                      See all Technical Docs
                      475 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$7.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoHH-3580-B
                      Newark Part No.34M2405
                      Enclosure TypeHandheld
                      Enclosure MaterialABS
                      External Height - Metric145mm
                      External Width - Metric90mm
                      External Depth - Metric32mm
                      IP Rating-
                      Body ColorBlack
                      NEMA Rating-
                      External Height - Imperial5.7"
                      External Width - Imperial3.54"
                      External Depth - Imperial1.26"
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      HH-3580-B is a grabber style L plastic box. Style L is a smaller ergonomically designed enclosure with ribbed and rounded sides which provide a comfortable and secure grasp. It features internal PCB mounting bosses and a recessed top surface suitable for keypad or label. Enclosure is made out of ABS plastic in a black finish with UL94-HB flammability rating. The hand-held plastic box is available with optional tilt stand, and belt clip.

                      • External dimension is 5.71" x 3.54" x 1.26", internal dimension is 5.5" x 3.3" x 0.82" (L x W x D)

                      Technical Specifications

                      Enclosure Type

                      Handheld

                      External Height - Metric

                      145mm

                      External Depth - Metric

                      32mm

                      Body Color

                      Black

                      External Height - Imperial

                      5.7"

                      External Depth - Imperial

                      1.26"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      ABS

                      External Width - Metric

                      90mm

                      IP Rating

                      -

                      NEMA Rating

                      -

                      External Width - Imperial

                      3.54"

                      Product Range

                      -

                      Technical Docs (2)

                      Drawing EN

                      CAD Multiple Formats EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.