Print Page
Image is for illustrative purposes only. Please refer to product description.
181 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3580-BCB
Newark Part No.34M2406
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric145mm
External Width - Metric90mm
External Depth - Metric32mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5.7"
External Width - Imperial3.54"
External Depth - Imperial1.26"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
HH-3580-BCB is a grabber style L plastic box with battery compartment. Style L is a smaller ergonomically designed enclosure with ribbed and rounded sides which provide a comfortable and secure grasp. Available with integral battery compartment designed to accept 2 or 4 AA, 1 9V, or 1 9V and 2 AA batteries. It features internal PCB mounting bosses and a recessed top surface suitable for keypad or label. Enclosure is made out of ABS plastic in a black finish with UL94-HB flammability rating. The hand-held plastic box is available with optional tilt stand and belt clip.
- External dimension is 5.71" x 3.54" x 1.26", internal dimension is 5.5" x 3.3" x 0.82" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
145mm
External Depth - Metric
32mm
Body Color
Black
External Height - Imperial
5.7"
External Depth - Imperial
1.26"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate